reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 109B :: NPN TO-18 transistor 25 V 0.2 A 0.6 W

Item-No.: BC 109B
€0,37
Category of goods: 1 = discountable

BC 109B

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 25 V
    • Ic
    • 200 mA
    • Ptot
    • 600 mW
    • fT
    • 300 MHz
    • NF
    • 4 dB





Manufacturer : CDIL
Factory number : BC109B
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 25 V
    • Ic
    • 200 mA
    • Ptot
    • 600 mW
    • fT
    • 300 MHz
    • NF
    • 4 dB