reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 107B :: NPN TO-18 transistor 45 V 0.2 A 0.6 W

Item-No.: BC 107B
€0,40
Category of goods: 1 = discountable

BC 107B

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 200 mA
    • Ptot
    • 600 mW
    • fT
    • 300 MHz
    • B
    • 200 ... 450
    • NF
    • 10 dB

Transistor



Manufacturer : CDIL
Factory number : BC107B
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 200 mA
    • Ptot
    • 600 mW
    • fT
    • 300 MHz
    • B
    • 200 ... 450
    • NF
    • 10 dB