reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA R1CASE TR :: Enclosure for the Banana Pi R1 router, transparent

Item-No.: BANANA R1CASE TR
€9,95
Category of goods: 1 = discountable

BANANA PI R1 GEHÄUSE

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • R1
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 175 mm
    • Width
    • 110 mm
    • Height
    • 45 mm

Enclosure for Banana Pi R1 router

This enclosure made from transparent plastic is the ideal home for your banana Pi R1 router.

It is very robust and provides enough space to install an SSD or hard drive in 6.35 cm (2.5") format.
All R1 connections are accessible from the outside.

Material: acrylic
Colour: transparent
Dimensions (W x D x H): 17.5 x 11 x 4.5 cm

Banana Pi and hard disk not included



Manufacturer : SINOVOIP
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • R1
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 175 mm
    • Width
    • 110 mm
    • Height
    • 45 mm
Datasheet/manual