reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PRO GEHTR :: Enclosure for Banana Pi Pro, transparent

Item-No.: BANANA PRO GEHTR
€8,40
Category of goods: 1 = discountable

BANANA PRO GEHTR

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • Pro
    • Design
    • komplett
    • Colour
    • transparent
    • Material
    • Kunststoff
  • Measures
    • Length
    • 105 mm
    • Width
    • 73 mm
    • Height
    • 32 mm

Enclosure for Banana Pi Pro

Material: acrylic
Colour: transparent

Banana Pi Pro not included



Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • Pro
    • Design
    • komplett
    • Colour
    • transparent
    • Material
    • Kunststoff
  • Measures
    • Length
    • 105 mm
    • Width
    • 73 mm
    • Height
    • 32 mm
Datasheet/manual