Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI2+GEHTR :: Enclosure for Banana Pi M2+, transparent

Item-No.: BANANA PI2+GEHTR
€8,15
Category of goods: 1 = discountable

BANANA PI2+GEHTR

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M2+
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 35 mm

Enclosure for Banana Pi M2+

This high-quality enclosure made of transparent acrylic is the ideal home for your Banana Pi M2+.
All connections on the single-board computer are accessible from the outside.
A device for mounting the optional WIFI antenna is also available.

Material: acrylic
Colour: transparent
Dimensions: 80 mm x 80 mm x 35 mm

Banana Pi not included in delivery



Manufacturer : SINOVOIP
Factory number : BM2+CT
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M2+
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 35 mm
Datasheet/manual