reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI2 GEHTR :: Enclosure for Banana Pi 2, transparent

Item-No.: BANANA PI2 GEHTR
€8,90
Category of goods: 1 = discountable

BANANA PI2 GEHTR

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M2
    • Design
    • komplett
    • Colour
    • transparent
    • Material
    • Kunststoff
  • Measures
    • Length
    • 107 mm
    • Width
    • 70 mm
    • Height
    • 30 mm

Enclosure for Banana Pi 2

This high-quality enclosure made of transparent acrylic is the ideal home for your Banana Pi M2.
All Banana PI M2 connections are accessible from the outside.
A device for mounting the optional WIFI antenna is also available.

Material: acrylic
Colour: transparent
Dimensions: 107 mm x 70 mm x 30 mm

Banana Pi not included



Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M2
    • Design
    • komplett
    • Colour
    • transparent
    • Material
    • Kunststoff
  • Measures
    • Length
    • 107 mm
    • Width
    • 70 mm
    • Height
    • 30 mm
Datasheet/manual