reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI M64 :: Banana Pi M64, 1.2-GHz Quad, 2-GB RAM, BT, WIFI incl. 3db antenn


BANANA PI M64

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 64-bit Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 2048 MB
    • Memory
    • 8 + 0 (max. 64) GB
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 3
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V

Banana Pi comes with an ARM Cortex A53 (64-bit) 1.2-GHz Quad-Core CPU and a Mali400MP2 2x 500-MHz Dual-Core GPU and is equipped as standard with Gigabit Ethernet, plus 2 GB of DDR3 memory at 733 MHz and 8 GB of flash memory.
The power gives you a wide array of choices when it comes to implementing your application. Only minor adjustments are required for migrating expansions or modules for the Raspberry Pi to the Banana Pi.

Wireless connections can also be set up with ease thanks to the WIFI and Bluetooth modules that are built into the system. A flexible 3 db WIFI antenna is supplied to ensure optimum reception.

Banana Pi has the same GPIOs as the RPi and has an identical layout, but also comes with a control key and a TTL interface. Banana Pi works perfectly with Debian Linux. The Banana Pi hardware is powerful enough to be used as a basis for a high-performance Internet service cluster.

Specifications
GPU: Mali400MP2 Dual-Core GPU @2x 500 MHz, supports OpenGL ES 2.0
Memory (SDRAM): 2-GB DDR3 (733 MHz) (shared with GPU)
Onboard memory: 8-GB EMMC Flash, 0 GB (max. 64 GB) TF card/MMC card slot, up to 2 TB 2.5" SATA hard drives
LAN: 10/100/1000 Mbit Ethernet RJ45
Onboard WIFI: SDIO AP6212
Onboard Bluetooth: BT 4.0
Video input: CSI camera input: Supports 8-bit YUV422 CMOS sensor interface, supports CCIR656 protocol for NTSC and PAL, supports SM pixel camera sensor, supports video capture up to 1080p @ 30 fps
Video output: Supports HDMI output with HDCP, supports HDMI CEC, supports the HDMI 30 function, integrated CVBS, supports simultaneous output of HDMI and CVBS
Audio output: HDMI 1.4 with audio up to 4K
Input voltage: 5 V @ 2 A via the DC input
USB 2.0 port: 3x USB 2.0 HOST, 1x USB 2.0 OTG
Buttons: Power button, recovery button, UBoot button
GPIO: 40-pin header, compatible with Raspberry Pi
UART: UART GPIO (1x 3 pin)
LEDs: Power LED and status LED
IR: IR input on board
Supported operating systems: Android, Ubuntu, Debian, Raspberry Pi Images

Scope of delivery: Banana Pi M64 incl. 3 db antenna

Dimensions (LxW): 92 x 60 mm



Manufacturer : SINOVOIP
Factory number : BANANAPI-M64
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 64-bit Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 2048 MB
    • Memory
    • 8 + 0 (max. 64) GB
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 3
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
Datasheet/manual