Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI GEH TR :: Enclosure for Banana Pi, transparent

Item-No.: BANANA PI GEH TR
€6,40
Category of goods: 1 = discountable

BANANA PI GEH TR

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M1
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 95 mm
    • Width
    • 65 mm
    • Height
    • 32 mm

Enclosure for Banana Pi

Material: acrylic
Colour: transparent
Dimensions: 95 mm x 65 mm x 32 mm

Banana Pi not included



Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M1
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 95 mm
    • Width
    • 65 mm
    • Height
    • 32 mm
Datasheet/manual