Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG RSM-1650 :: Radar motion detector module RSM 1650

Item-No.: HYG RSM-1650
€13,10
Category of goods: 1 = discountable

HYG RADAR-IPM-165

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Radar
    • Output
    • 16 dBm
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
    • Power consumption
    • 30 ... 40
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
    • Height
    • 12.7 mm

Radar motion detector module

• Universal HF assembly (K-band transceiver), without NF-signal amplifier
• Innovative radar function principle: high sensitivity to the smallest movements
• Ideal for motion detectors: invisible installation, safe against vandalism
• Optimised PHEMT oscillator with low power consumption, mono (one channel) operation
• Separate transmitting and receiving antenna for maximum sensitivity
• Complies with ETSI standard
• Very compact external dimensions

Typical application areas are:
Level measurement, sanitary applications, distance and speed measurement, alarm and security applications, OEM applications, automotive

Technical data
Operating voltage: VCC: 4.75 - 5.25 V
Supply current: 30 - 40 mA
Operating temperature: -20 - +60°C
Transmission frequency: Standard: 24,000 - 24,250 Ghz, UK: 24,150 - 24,250 Ghz, F:24,075 - 24175 GHz
Noise level: 16 dBm
Temperature drift: -1 MHz/°C
Antenna characteristics: horizontal 80° (azimuth), vertical 32° (elevation)
Side lobe suppression: horizontal 13 dB (azimuth), vertical 13 dB (elevation)
IF output voltage (DC offset): -300 - +300 mV
Signal level: Category A (Low): 263 - 399 MV(P-P); Category B or E (medium): 400 - 549 MV(P-P); category C (high): 550 - 8502 mV (P-P)
Dimensions: 25.0 x 25.0 x 12.7 mm



Manufacturer : B+B THERMO-TECHNIK
Factory number : RSM-1650
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Radar
    • Output
    • 16 dBm
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
    • Power consumption
    • 30 ... 40
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
    • Height
    • 12.7 mm
Datasheet/manual