Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG NIVEAU 230V :: Level Controller 230 V housing+operator f.4 electrical

Item-No.: HYG NIVEAU 230V
€58,50
Category of goods: 1 = discountable

HYG NIVEAU 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Level controller
    • Design
    • Status display with 7 LEDs
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Monitors 4 levels concurrently
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 60 mm

Level Controller 230V/AC housing + operator

Level controller for conductive liquids, electrolytic operating principle, monitors simultaneously 4 levels, two independent levels of fill/drain, two powerful, potential-free relays with changeover contact, with integrated power transformer 230 V, with control panel, level indicator, test button, in housing with cable glands.

Function:
Evaluation of 4 electrodes which protrude into the medium up to the switching level, controls 2 relays for upper and lower level, adjustable switching polarity, level, and status display with 7 LEDs, easy to make appropriate electrodes.

Technical data
Measuring voltage/current: 5 V DC, < 250 µA
Switching point: 15 - 80 kOhm
Operating voltage: AC 230 V, 5 V A
Relay: changeover contact for resistive load
Load capacity NO: 230 V AC / 5 A
Load NC: 230 V AC / 2 A
Suppression: NO using varistor VZ 05 / 390 V
Dimensions: 100 x 100 x 60 mm (without fitting)
Note: Not suitable for flammable liquids or non-conducting liquids
Included: Device with operator in housing with cable glands, without probe



Manufacturer : B+B THERMO-TECHNIK
Factory number : WLS-GEH230V
Package weight : 0.608 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level controller
    • Design
    • Status display with 7 LEDs
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Monitors 4 levels concurrently
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 60 mm
Datasheet/manual