Notebook, PC Zubehör, Festplatte und Elektronik bei Reichelt at reichelt elektronik

Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00
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
  • Mounting form

  • Output

  • Temperature range
    • + more - less

  • Accuracy


  • B+B Sensor Technology

  • page :
  •  1 - 16 of  54  items. 
 
  • Type:

    Thermocouple

  • Technology:

    Pt100

  • Assembly:

    External sensor

  • Mounting form:

    2 conductors

  • Temperature range:

    -50 ... +90

  • Specification:

    Class F 0.3 (Kl.B) DIN EN 60751 compliant

  • Protection class:

    IP54

  • Connection:

    Cable gland PG9

Weight incl.:

0.040 kg

 
  • Type:

    Temperature probe

  • Technology:

    DS18S20

  • Assembly:

    With decoupling capacitor

  • Temperature range:

    -20...+60

  • Accuracy:

    ±0.5 °C (-10...+85 °C)

  • Material:

    Stainless steel 1.4571

  • Length:

    40 mm

  • Ø:

    6 mm

  • Connection:

    RJ11, 6P4C

  • Cable length:

    10 m

Weight incl.:

0.17 kg

 
  • Type:

    Temperature probe

  • Technology:

    DS18S20

  • Assembly:

    With decoupling capacitor

  • Temperature range:

    -20...+60

  • Accuracy:

    ±0.5 °C (-10...+85 °C)

  • Material:

    Stainless steel 1.4571

  • Length:

    40 mm

  • Ø:

    6 mm

  • Connection:

    RJ11, 6P4C

  • Cable length:

    2 m

Weight incl.:

0.050 kg

 
  • Type:

    Temperature probe

  • Technology:

    DS18S20

  • Assembly:

    With decoupling capacitor

  • Temperature range:

    -20...+60

  • Accuracy:

    ±0.5 °C (-10...+85 °C)

  • Material:

    Stainless steel 1.4571

  • Length:

    40 mm

  • Ø:

    6 mm

  • Connection:

    RJ11, 6P4C

  • Cable length:

    5 m

Weight incl.:

0.094 kg

 
  • Type:

    Thermocouple

  • Technology:

    Pt100

  • Measurement range:

    -50 ... +400 °C

  • Material:

    Stainless steel

  • Specification:

    Class F 0.3 (Kl.B) DIN EN 60751 compliant

  • Protection class:

    IP65

  • Length:

    100 mm

  • Ø:

    6 mm

  • Connection:

    Panel plug, 3-pin + PE

  • Thread:

    G½"

Weight incl.:

0.19 kg

 
  • Type:

    Thermocouple

  • Technology:

    Pt100

  • Measurement range:

    -50 ... +400 °C

  • Material:

    Stainless steel

  • Specification:

    Class F 0.3 (Kl.B) DIN EN 60751 compliant

  • Protection class:

    IP65

  • Length:

    50 mm

  • Ø:

    6 mm

  • Connection:

    Panel plug, 3-pin + PE

  • Thread:

    G½"

Weight incl.:

0.15 kg

 
  • Type:

    Humidity sensor

  • Design:

    Varistor + RC filter

  • Technology:

    Pt1000, capacitive

  • Mounting form:

    2 conductors

  • Output:

    0 ... 10 V

  • Temperature range:

    -30 ... +70

  • Humidity:

    0...100% RH

  • Accuracy:

    ±3 % RH, ±0.7 ° K

  • Material:

    ABS

  • Width:

    71 mm

  • Height:

    71 mm

  • Depth:

    27 mm

  • operating voltage:

    12...24 VAC

  • operating voltage:

    12...24 VDC

Weight incl.:

0.059 kg

 
  • Type:

    Thermocouple

  • Technology:

    Pt100

  • Mounting form:

    2 conductors

  • Output:

    0.3 ... 1 mA

  • Temperature range:

    -40 ... +180

  • Material:

    Stainless steel

  • Specification:

    Class F 0.3 (Kl.B) DIN EN 60751 compliant

  • Protection class:

    IP65

  • Ø:

    6 mm

  • Connection:

    Free ends, 30 mm

Weight incl.:

0.050 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    100 mm

  • Ø:

    1 mm

  • Connection:

    Free ends

Weight incl.:

0.042 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    100 mm

  • Ø:

    1.5 mm

  • Connection:

    Free ends

Weight incl.:

0.044 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    100 mm

  • Ø:

    3 mm

  • Connection:

    Free ends

Weight incl.:

0.046 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    150 mm

  • Ø:

    1 mm

  • Connection:

    Free ends

Weight incl.:

0.043 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    150 mm

  • Ø:

    1.5 mm

  • Connection:

    Free ends

Weight incl.:

0.046 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    150 mm

  • Ø:

    3 mm

  • Connection:

    Free ends

Weight incl.:

0.048 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    250 mm

  • Ø:

    1 mm

  • Connection:

    Free ends

Weight incl.:

0.046 kg

 
  • Type:

    Thermocouple

  • Design:

    Typ K

  • Temperature range:

    -200 ... +1100

  • Material:

    NiCr-Ni

  • Specification:

    DIN EN 60584, class 1

  • Length:

    250 mm

  • Ø:

    1.5 mm

  • Connection:

    Free ends

Weight incl.:

0.047 kg