Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOMTOM S42EU :: 10.92-cm/4.3" sat nav, 45 countries, end customer hotline: 069 6


TomTom Start 62 Europa

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • With TMC
  • Display
    • Display Format
    • 10.90 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (45 countries)
  • Measures
    • Width
    • 125 mm
    • Height
    • 82 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 167 g
  • Interfaces
    • USB
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B

SIMPLE, RELIABLE NAVIGATION
Basic navigation with free lifetime map updates.


START navigation devices provide basic navigation and free lifetime map updates. Easily reach your goals — either using the search function or by tapping on a point on the map. The Lane Guidance function clearly marks the correct lane for your planned route, meaning you are always prepared for exits and intersections.

Lifetime map updates for 45 European countries:
Make sure that you have the most up-to-date maps by connecting your navigation device to your PC. TomTom publishes new maps on a seasonal basis — these new maps include road changes and amended speed limits. You receive these updates free of charge for the lifespan of your device.

Three months of speed cameras (optional*):
Advanced warnings on your navigation device will show you when you are approaching a speed camera and will also remind you of the current speed limit. You can download the most up-to-date camera locations without any additional costs for three months by regularly connecting with your PC.

Lane Guidance:
Your navigation device clearly marks the best lane for your planned route, meaning you are always prepared for exits and intersections. This ensures that you don't miss a single turn and don't have to carry out risky lane changes.

European maps (45 countries)
Comprehensive coverage:
AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FR, GB, GI, GR, HR, HU, IE, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, RU, SE, SI, SK, SM, TR, UA, VA, XK.
Connecting roads: AL, BA, BY, MD, MK.

Included in delivery:
  • TomTom START 42 with reversible, integrated holder

  • In-car charger with TMC receiver and a USB cable for the computer

  • Product information

  • Quick-start guide


* You can activate and deactivate warnings about radar speed checks at any time. The question of the legal admissibility of services to warn against radar speed checks is not unequivocal in Germany
or in other EU countries. Therefore, users use this service at their own risk. TomTom assumes no liability for any consequences of using the service.

The manufacturer reserves the right to alter the specifications and scope of delivery of the product without prior notification.



Manufacturer : TOMTOM
Factory number : 1AA4.002.01
Package weight : 0.437 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • With TMC
  • Display
    • Display Format
    • 10.90 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (45 countries)
  • Measures
    • Width
    • 125 mm
    • Height
    • 82 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 167 g
  • Interfaces
    • USB
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual