Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GARMIN DS50EU :: 5.0-inch GPS navigator

Item-No.: GARMIN DS50EU
€176,00



Bargain Item!
Limited amount available.

Garmin DriveSmart 50LMT-D

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • Capacitive glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 140 mm
    • Height
    • 84 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 174 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Advanced Navigation with Smart Features

  • Bright 5.0-inch GPS navigator with dual-orientation, pinch-to-zoom display
  • Detailed maps of Full Europe with free lifetime map updates and Digital traffic, the fastest traffic solution available from Garmin
  • Free Garmin DIGITAL Traffic via DAB - Garmin's best traffic solution - out of the box!
  • Bluetooth® hands-free calling and voice-activated navigation
  • Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
  • Customisable smartphone notifications let you display calls, texts and other app alerts on your navigation screen


In the Box
  • Garmin DriveSmart 50LMT-D
  • Lifetime maps and digital traffic (indicated by “LMT-D” after model number on the box)
  • Lifetime traffic antenna/vehicle power cable
  • Vehicle suction cup mount
  • USB cable
  • Quick start manual



Manufacturer : GARMIN
Factory number : 010-01539-10
Package weight : 0.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • Capacitive glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 140 mm
    • Height
    • 84 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 174 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual