reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEZL 570LMT-D :: Truck Navigation 5"


DEZL 570LMT-D

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • Capacitive multitouch glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 151 mm
    • Height
    • 93 mm
    • Depth
    • 24 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • mini USB type B
The New Generation of Truck Navigation

  • 5.0-inch glass display

  • Free lifetime maps and traffic avoidance information

  • Free Garmin DIGITAL Traffic via DAB - the best traffic solution - out of the box!

  • Custom truck routing³ for the size, weight and load

  • Truck & Trailer Services Directory, plus points of interest (POIs) highly-rated by truckers

  • Road warnings, including sharp curves, bridge heights, weight limits and more


See More, Hear Better
dezl 570LMT-D guides with a 5.0-inch glass display that is easy to see across your cab. Extra-loud, enhanced speakers deliver clearly spoken, turn-by-turn directions that are easy-to-hear even over road noise.

Spoken Garmin Real Directions™ guide like a friend, using recognisable landmarks, buildings and traffic lights, rather than hard-to-see or nonexistent street signs.

Customised Truck Routing
dezl 570LMT-D has detailed maps for Europe that also include truck-related restrictions – like bridge heights, sharp curves, weight limits and more – and related information for most major roads and highways. Just enter your vehicle profile information (customisable by height, weight, length, width and hazardous materials) and find truck-preferred routes suitable for the size, weight and load.

Simple Truck Profile lets you easily swap trailer sizes with the touch of a button. The onboard Trip Planner lets you create multiple-stop routes and plan and save future trips.

Easy Route Shaping lets you easily change your route to include preferred roads or cities, just by touching the screen.

Free Lifetime Traffic Avoidance
dezl 570LMT-D features Garmin Traffic to help you spend more time on the move. With Garmin Traffic, your driving map remains onscreen at all times. Traffic alerts appear to the side of your map and messages are spoken, too. Garmin Traffic can give details about the situation, such as how many minutes of delay to expect and if there are any possible detours. It can even confirm whether or not you are on the fastest route. Lifetime traffic entitles your dezl 570LMT-D to receive free traffic information for its useful life, with no ads and no subscription fees. Garmin Traffic is delivered straight to your dezl – no smartphone needed.

Bluetooth® Compatible
Sync a Bluetooth-enabled device, such as your smartphone, to dezl 570LMT-D for hands-free calling through its integrated microphone and speaker. Stow your phone in your pocket or console and still make and take calls.

Truck-specific POIs and Services
Need help finding places to go? Locate points of interest that professional drivers care about – and have given high ratings – including truck stops, weigh stations, parking, lodging, Wi-Fi® and more.

The Power of Your Voice
dezl 570LMT-D is equipped with voice-activated navigation. Just talk to dezl and it responds.

Navigate Complex Interchanges with Ease
dezl 570LMT-D has Active Lane Guidance (ALG). ALG uses voice prompts and brightly coloured arrows to indicate the proper lane needed for your route. photoReal junction view shows exits as they appear in real-life: in full colour and great detail. Bird’s Eye junction view offers a detailed view of interchanges, looking down from overhead.

Smartphone Link Compatible
Smartphone Link is a free mobile app that connects your dezl 570LMT-D with your iPhone® or Android™ smartphone. When paired, your dezl can use your phone’s existing data plan5 to share information.

Smartphone Link also gives you access to Garmin Live Services6, useful real-time information such as weather, traffic or safety cams. You may purchase premium content – like advanced weather radar data and images from traffic cameras – within the app.

Wireless Backup Camera Compatible
See what’s behind you as you move in reverse by adding a BC™ 30 wireless backup camera (sold separately). When paired, dezl 570LMT-D shows transmitted footage, right on its display. Wire to constant power and easily toggle between camera and navigation modes. Professional installation recommended.

Up Ahead
With the Up Ahead feature, you can easily find places you want without leaving the map. As you drive your route, Up Ahead constantly informs you of nearby services, including food, fuel and ATMs. Best of all, Up Ahead is customisable, so you can always know the location of favorite destinations along the way.

More Information on the Road
dezl 570LMT-D keeps you informed of upcoming road conditions and restrictions, including sharp curves, bridge heights, weight limits, high wind areas, no trailer or hazardous materials. Alerts for steep grades prepare you to shift accordingly. Trucking speed limits appear if they differ from the posted automotive speed limit. dezl 570LMT-D provides mile marker information. Its clock changes time zones automatically and provides sunrise/sunset times. Your dezl 570LMT-D also notifies you of state and country borders and estimates your arrival time.

Service History Log
dezl 570LMT-D has an included Service History Log so you can record the dates and type of service performed. Conveniently keep track of tire mileage, tire pressure, oil changes, tire changes and more.

Includes Lifetime Map Updates
dezl 570LMT-D arrives loaded with detailed maps of Europe. With free lifetime¹ map updates, your routes are sure to reflect the most up-to-date maps, POIs and navigation information available. New maps are available for download for the useful life of your GPS device, with no fees.

Our POI database now includes additional search information sourced from Foursquare®. Foursquare adds millions more new and popular restaurants, shops, services and more in your area.



Manufacturer : GARMIN
Factory number : 010-01342-10
Package weight : 0.58 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • Capacitive multitouch glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 151 mm
    • Height
    • 93 mm
    • Depth
    • 24 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • mini USB type B
Datasheet/manual