Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAMPER 660LMT-DB :: Caravan navigator with Backup Camera


Camper 660LMT-D EU & BC30 Rückfahrkamera

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
    • Accessory
    • BC30 reversing camera
  • Display
    • Display Format
    • 15.40 cm
    • Display type
    • Multi-touch glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 94 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 544 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • mini USB type B
Civilisation on Demand

  • Custom routing¹ for the size and weight of your camper or caravan

  • Road warnings for bridge heights, weight limits, sharp curves, steep gradients and more

  • Free Garmin DIGITAL Traffic via DAB - the best traffic solution - out of the box!

  • Camper and caravan specific directories; filter campground search results based on your preferred amenities

  • Easy Route Shaping lets you easily change your route to include preferred roads or cities, just by touching the screen

  • Elevation map tool displays possible steep gradients along your route


Camper 660LMT-D, our latest navigator for the camper lifestyle, lets you enjoy the freedom of the open road with the convenience of traveling with a helpful guide. Camper 660LMT-D guides with an easy to read 6.0-inch pinch-to-zoon display that fits comfortably in your car or camper, routes based on camper and caravan dimensions¹ and road warnings, and includes a directory to campsites. New to the Camper product line, our 660LMT-D model offers Easy Route Shaping, Elevation Profile information, and millions more new and popular places thanks to Foursquare®.



Manufacturer : GARMIN
Factory number : 010-01535-02
Package weight : 0.878 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
    • Accessory
    • BC30 reversing camera
  • Display
    • Display Format
    • 15.40 cm
    • Display type
    • Multi-touch glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 94 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 544 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • mini USB type B
Datasheet/manual