Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 27168 :: Bluetooth music receiver aptX®


DELOCK 27168

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth receiver
    • Technology
    • Bluetooth
    • Design
    • For Bluetooth-compatible devices
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack, optical
    • Bluetooth
    • V 3.0
  • Packaging
    • Packaging
    • Retail

The Delock Bluetooth music receiver aptX® can be connected to your stereo system, active speakers or PC via an analogue 3.5 mm stereo jack or digital TOSLINK and via Bluetooth to your smartphone, tablet or notebook. aptX® is the first technology to produce CD-quality HiFi audio via a Bluetooth connection.

Technical data
• Connectors:
- Analogue line out: 3.5 mm jack socket (stereo)
- Digital optical out: TOSLINK (S/PDIF)
- DC power connector
• Bluetooth standard V 3.0
• Supports Bluetooth A2DP profile
• Supports aptX®/SBC Codec
• DAC: Wolfson WM8524G
• S/PDIF transmitter: Wolfson WM8804G
• Supports the connection of up to eight Bluetooth devices
• Class 2, range of up to 10 metres
• LED display: white
• Housing material: plastic
• Colour: black
• Dimensions (Ø x H): approx. 96.5 x 23.0 mm

System requirements
• Device with Bluetooth interface and Bluetooth A2DP profile

Package contents
• Bluetooth music receiver aptX®
• Jack cable 3.5 mm
• Cable 3.5 mm jack socket to 2 x RCA connectors
• Power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 27168
Package weight : 0.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth receiver
    • Technology
    • Bluetooth
    • Design
    • For Bluetooth-compatible devices
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack, optical
    • Bluetooth
    • V 3.0
  • Packaging
    • Packaging
    • Retail