Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS ELKO 5392 :: VISATON bipolar electrolytic capacitor 220 µF/63 VDC


VIS ELKO 5392

  • Product Description
  • Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Design
    • Bipolar
    • Assembly
    • Durability: 150/300 W
    • Tolerance
    • 10 %
    • Material
    • Foil
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 63 V
  • Measures
    • Length
    • 35 mm
    • Ø
    • 18 mm

Bipolar electrolytic capacitor with coarse film
• To build frequency crossovers.
• 63 VDC, 10% tolerance
• Dimensions: 18 x 35 mm



Manufacturer : VISATON
Factory number : 5392
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Design
    • Bipolar
    • Assembly
    • Durability: 150/300 W
    • Tolerance
    • 10 %
    • Material
    • Foil
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 63 V
  • Measures
    • Length
    • 35 mm
    • Ø
    • 18 mm
Datasheet/manual