Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DFP 5,0 :: Ferrite bead 3.5x5 mm

Item-No.: DFP 5,0
€0,18
Category of goods: 1 = discountable

DFP 5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Ferrite beads
    • Material
    • Ferroxcube
  • Electrical values
    • Frequency
    • For all frequency ranges
  • Measures
    • Øexternal
    • 3.5 mm
    • Øinternal
    • 1.3 mm
    • Length
    • 5 mm

Ferrite bead made from Ferroxcube 3b - Ferrite beads are threaded onto wires. Attenuation increases linearly with the number of beads.

• For all frequency ranges
• For HF transistor, thyristor and triac circuits



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ferrite beads
    • Material
    • Ferroxcube
  • Electrical values
    • Frequency
    • For all frequency ranges
  • Measures
    • Øexternal
    • 3.5 mm
    • Øinternal
    • 1.3 mm
    • Length
    • 5 mm
Datasheet/manual