Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 44-20 SSU :: Atmel AVR RISC controller, SOIC-14

Item-No.: ATTINY 44-20 SSU
€3,40
Category of goods: 1 = discountable

ATTINY 44-20 SSU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny44-20SSU
    • Housing
    • SOIC-14
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 4
    • EEPROM
    • 256 Byte
    • RAM
    • 256 Byte
    • I/O-Pins
    • 12
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit





Manufacturer : ATMEL
Factory number : ATTINY44-20SSU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny44-20SSU
    • Housing
    • SOIC-14
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 4
    • EEPROM
    • 256 Byte
    • RAM
    • 256 Byte
    • I/O-Pins
    • 12
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit
Datasheet/manual