Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 261A-SU :: Atmel AVR RISC controller, picoPower, SOIC-20

Item-No.: ATTINY 261A-SU
€1,45
Category of goods: 1 = discountable

ATTINY 261A-SU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny261A-SU
    • Housing
    • SOIC-20
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 2
    • EEPROM
    • 128 Byte
    • RAM
    • 128 Byte
    • I/O-Pins
    • 16
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit

The high-performance picoPower Atmel AVR 8-Bit RISC-based microcontroller combines 2-KB ISP Flash memory, 128-byte EEPROM, 128-byte SRAM, 16 I/Os, 32 registers, 2 timers and a universal serial interface (USI) in one component.
• A/D converter
• Programmable power-saving modes
• 1.8 V - 5.5 V input voltage



Manufacturer : ATMEL
Factory number : ATTINY261A-SU
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny261A-SU
    • Housing
    • SOIC-20
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 2
    • EEPROM
    • 128 Byte
    • RAM
    • 128 Byte
    • I/O-Pins
    • 16
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit
Datasheet/manual