Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 13V-10PU :: Atmel AVR RISC controller

Item-No.: ATTINY 13V-10PU
€1,50
Category of goods: 1 = discountable

ATTINY 13V-10PU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny13V-10PU
    • Housing
    • PDIP-8
  • Implementation
    • Speed
    • 10 MHz
    • Memory
    • 1
    • EEPROM
    • 64 Byte
    • RAM
    • 64 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 4-bit

ATTINY 13V-10PU



Manufacturer : ATMEL
Factory number : ATTINY13V-10PU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny13V-10PU
    • Housing
    • PDIP-8
  • Implementation
    • Speed
    • 10 MHz
    • Memory
    • 1
    • EEPROM
    • 64 Byte
    • RAM
    • 64 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 4-bit
Datasheet/manual