Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT32 UC3B0256 :: AVR32 MCU RISC 256kB Flash TQFP-64

Item-No.: AT32 UC3B0256
€9,30
Category of goods: 1 = discountable

AT32 UC3B0256

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, USB
    • Housing
    • TQFP-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 30 MHz
    • Memory
    • 256
    • RAM
    • 32 kByte
    • PWM
    • 20-Bit
    • I/O-Pins
    • 44
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 3
    • I²C
    • 1
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +1.8 … +3.3

• High performance, low power AVR ® 32 UC 32-bit microcontroller
• Multi-hierarchy bus system
• Internal high-speed Flash
• Internal high-speed SRAM, single cycle access at full speed
• Interrupt Controller
• Various system functions
• Universal Serial Bus (USB)
• One three-channel 16-bit timer/counter (TC)
• One 7-channel 20-bit pulse width modulator (PWM)
• Three Universal Synchronous/Asynchronous Receiver Transmitters (USART)
• One master/slave Serial Peripheral Interface (SPI) with chip select signals
• One synchronous serial protocol controller
• One master/slave Two-Wire Interface (TWI), 400 kbit/s , I²C compatible
• One 8-channel 10-bit analogue/digital converter, 384k/s
• 16-bit stereo audio bitstream DAC
• QTouch ® Library Support
• On-chip debug system (JTAG interface)
• 5 V input tolerant I/Os, including 4 high-drive pins
• Single 3.3 V or dual 1.8 V - 3.3 V voltage supply



Manufacturer : ATMEL
Factory number : AT32UC3B0256-A2UT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, USB
    • Housing
    • TQFP-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 30 MHz
    • Memory
    • 256
    • RAM
    • 32 kByte
    • PWM
    • 20-Bit
    • I/O-Pins
    • 44
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 3
    • I²C
    • 1
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +1.8 … +3.3
Datasheet/manual