Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATXMEGA 128A1-AU :: ATXMega AVR controller, TQFP-100

Item-No.: ATXMEGA 128A1-AU
€8,45
Category of goods: 1 = discountable

ATXMEGA 128A1-AU

  • Product Description
  • Technical information
  • General
    • Model
    • ATxmega128A1-AU
    • Type
    • microcontroller 8-/16-bit
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • TQFP-100
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 32 Mhz
    • Memory
    • 136
    • Analog comparator
    • 4
    • EEPROM
    • 2048 Byte
    • RAM
    • 8 kByte
    • 16-bit Timer
    • 8
  • Interfaces
    • ODC
    • 16
    • UART
    • 8
    • I/O
    • 78
    • SPI
    • 4
  • Electrical values
    • Voltage range
    • +1.6 … +3.6

AT XMEGA128A1-AU



Manufacturer : ATMEL
Factory number : ATXMEGA128A1-AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • ATxmega128A1-AU
    • Type
    • microcontroller 8-/16-bit
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • TQFP-100
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 32 Mhz
    • Memory
    • 136
    • Analog comparator
    • 4
    • EEPROM
    • 2048 Byte
    • RAM
    • 8 kByte
    • 16-bit Timer
    • 8
  • Interfaces
    • ODC
    • 16
    • UART
    • 8
    • I/O
    • 78
    • SPI
    • 4
  • Electrical values
    • Voltage range
    • +1.6 … +3.6
Datasheet/manual