Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATMEGA 644PA-AU :: Atmel AVR RISC controller, picoPower, TQFP44

Item-No.: ATMEGA 644PA-AU
€4,85
Category of goods: 1 = discountable

ATMEGA 644PA-AU

The high-performance picoPower Atmel AVR 8-Bit RISC-based microcontroller combines 64-KB ISP Flash memory (read/write), 2-KB EEPROM, 4-KB SRAM, 32 I/Os, 32 registers and 3 flexible counters (with PWM) in one component.
• USART
• SPI
• JTAG (conforming to IEEE 1149.1)
• A/D converter
• Programmable power-saving modes
• 1.8 V - 5.5 V input voltage



Manufacturer : ATMEL
Factory number : ATMEGA644PA-AU
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual