Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATMEGA 32-U2 TQ :: 8-bit AVR MCU, 32 KB Flash, USB contr.,TQFP-32

Item-No.: ATMEGA 32-U2 TQ
€4,85
Category of goods: 1 = discountable

ATMEGA 32-U2 TQ

  • Product Description
  • Technical information
  • General
    • Model
    • ATmega32U2-AU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • watchdog
    • Housing
    • TQFP-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 16 Mhz
    • Memory
    • 32
    • Analog comparator
    • 1
    • EEPROM
    • 1024 Byte
    • RAM
    • 1 kByte
    • PWM
    • 5
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
  • Interfaces
    • UART
    • 1
    • I/O
    • 22
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +2.7 … +5.5

ATmega32U2
The ATmega32U2 is an AVR low-power CMOS 8-bit microcontroller based on enhanced RISC architecture. By executing instructions in a single clock cycle, the ATmega32U2 achieves throughputs of almost 1 MIPS per MHz. This allows system designers to optimise power consumption in comparison to processing speed.

Features
• High-performance, low-power AVR 8-bit microcontroller
• Advanced RISC architecture
- 125 instructions - usually in a single clock cycle
- 32 x 8 general purpose registers
- Up to 16 MIPS throughput at 16 MHz
• Non-volatile program and data memory
- 32 K in-system Flash
- 1024-byte EEPROM
- 1024-byte internal SRAM
- Write/erase cycles: 10,000 Flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C (1)
- Optional boot code section with independent lock bits
• USB 2.0 full-speed-device with interrupt
- Complies with USB specification rev. 2.0
- 48-MHz PLL for full-speed bus mode: Data transfer rates of 12 Mbit/s
- Completely independent 176-byte USB DPRAM for endpoint memory allocation
- Endpoint 0 for control transfers: from 8 to 64 bytes
- 4 programmable endpoints
- USB bus trip on microcontroller request
• Peripheral functions
- One 8-bit timer/counter with separate prescaler and comparison mode (two 8-bit PWM channels)
- One 16-bit timer/counter with separate prescaler, comparison and capture mode (three 8-bit PWM channels)
- USART with SPI master mode and hardware flow control (RTS/CTS)
- Master/slave SPI serial interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Alarm and wake-on-connection
• On-chip debug interface (debugWIRE)
• Special microcontroller characteristics
- Power-on-reset and programmable brown-out recognition
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes: standby, power save, power-down, standby and extended standby
• 22 programmable I/O lines
• Operating voltages: 2.7 - 5.5 V
• Operating temperature: industrial: -40°C to +85°C
• Maximum frequency
- 8 MHz at 2.7 V
- 16 MHz at 4.5 V



Manufacturer : ATMEL
Factory number : ATMEGA32U2-AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • ATmega32U2-AU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • watchdog
    • Housing
    • TQFP-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 16 Mhz
    • Memory
    • 32
    • Analog comparator
    • 1
    • EEPROM
    • 1024 Byte
    • RAM
    • 1 kByte
    • PWM
    • 5
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
  • Interfaces
    • UART
    • 1
    • I/O
    • 22
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +2.7 … +5.5
Datasheet/manual