Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATMEGA 2561V-8AU :: ATMEGA 2561V-8 AU, SPECIAL OFFER!

SAVE35%
Item-No.: ATMEGA 2561V-8AU
€14,80
€9,55




ATMEGA 2561V-8AU

  • Product Description
  • Technical information
  • General
    • Model
    • ATmega2561V-8AU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • TQFP-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 8 Mhz
    • Memory
    • 256
    • Analog comparator
    • 1
    • EEPROM
    • 4096 Byte
    • RAM
    • 8 kByte
    • PWM
    • 10
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 2
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 54
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +1.8 … +5.5

ATMEGA 2561V-8 AU



Manufacturer : ATMEL
Factory number : ATMEGA2561V-8AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • ATmega2561V-8AU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • TQFP-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 8 Mhz
    • Memory
    • 256
    • Analog comparator
    • 1
    • EEPROM
    • 4096 Byte
    • RAM
    • 8 kByte
    • PWM
    • 10
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 2
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 54
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +1.8 … +5.5
Datasheet/manual