Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATMEGA 162-16 AU :: Atmega AVR RISC controller, TQFP-44

Item-No.: ATMEGA 162-16 AU
€3,65
Category of goods: 1 = discountable

ATMEGA 162-16 AU

  • Product Description
  • Technical information
  • General
    • Model
    • ATmega162-16AI
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • TQFP-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 16 Mhz
    • Memory
    • 16
    • Analog comparator
    • 1
    • EEPROM
    • 512 Byte
    • RAM
    • 1 kByte
    • PWM
    • 6
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 2
    • I/O
    • 35
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +2.7 … +5.5
ATMega AVR 162-16 AU
Housing: TQFP-44
MHz: 16
Flash: 16 kByte
EEPROM: 512 Byte
RAM: 1 kByte
I/O: 35



Manufacturer : ATMEL
Factory number : ATMEGA162-16AU
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • ATmega162-16AI
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • TQFP-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 16 Mhz
    • Memory
    • 16
    • Analog comparator
    • 1
    • EEPROM
    • 512 Byte
    • RAM
    • 1 kByte
    • PWM
    • 6
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 2
    • I/O
    • 35
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +2.7 … +5.5
Datasheet/manual