Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 0805 C 10 :: Ceramic Capacitor Assortment, 0805, 33 values, 10 pcs/value

Item-No.: SORT 0805 C 10
€38,30
Category of goods: 1 = discountable

SORT 0805 C 10

  • Product Description
  • Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors
    • Assembly
    • Series E12
    • Mounting form
    • 0805
  • Packaging
    • Packaging
    • Pack of 330
    • Quantity/Value
    • 10 piece
  • Implementation
    • Values
    • 1 pF bis 220 nF
  • Measuring range
    • Tolerance
    • 5/10/25 %
  • Electrical values
    • Operating Voltage max.
    • 25/50 V
  • Measures
    • Length
    • 2.00 mm
    • Width
    • 1.25 mm
    • Height
    • 0.45 mm
  • Specials
    • Specification
    • NPO/COG, X7R/2R1, Z5U/Y5U
This ceramic capacitor assortment contain SMT capacitors of E12 series and consist of 33 different values from 1 pF to 220 nF.


Manufacturer : CONSTRUCTIVA
Factory number : SMD-CS10
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors
    • Assembly
    • Series E12
    • Mounting form
    • 0805
  • Packaging
    • Packaging
    • Pack of 330
    • Quantity/Value
    • 10 piece
  • Implementation
    • Values
    • 1 pF bis 220 nF
  • Measuring range
    • Tolerance
    • 5/10/25 %
  • Electrical values
    • Operating Voltage max.
    • 25/50 V
  • Measures
    • Length
    • 2.00 mm
    • Width
    • 1.25 mm
    • Height
    • 0.45 mm
  • Specials
    • Specification
    • NPO/COG, X7R/2R1, Z5U/Y5U
Datasheet/manual