Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT MTR. :: Microfuse assortment 5x20mm, medium time-lag

Item-No.: SORTIMENT MTR.
€10,20
Category of goods: 1 = discountable

SORTIMENT MTR.

  • Product Description
  • Technical information
  • General
    • Type
    • Range of miniature fuses
    • Technology
    • Range of miniature fuses
    • Design
    • Medium time-lag
  • Measures
    • Length
    • 20 mm
    • Ø
    • 5 mm

Microfuse assortment, 5x 20, medium time-lag

Contents: 10 pcs each 0.16/0.25/0.5/0.63/0.8/1.0/1.6/2.5/4.0/6.3 A



Manufacturer : ESKA
Factory number : 121800
Package weight : 0.1118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Range of miniature fuses
    • Technology
    • Range of miniature fuses
    • Design
    • Medium time-lag
  • Measures
    • Length
    • 20 mm
    • Ø
    • 5 mm
Datasheet/manual