Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT KT :: G-fuse assortment, 5x 20 mm, time-lag, ceramic

Item-No.: SORTIMENT KT
€17,70
Category of goods: 1 = discountable

ESKA T 122850

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Assembly
    • Ceramic tube with extinguishing agent
    • Design
    • Time-lag
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 20 mm
    • Ø
    • 5 mm

Practical assortment box / 100 fuses

Construction: ceramic tube with extinguishing agent
5x 20, time-lag

Contents:
10x 0.16 A
10x 0.25 A
20x 0.50 A
10x 0.80 A
10x 1.25 A
10x 1.60 A
10x 2.50 A
10x 4.00 A
10x 6.30 A



Manufacturer : ESKA
Factory number : T 122850
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Assembly
    • Ceramic tube with extinguishing agent
    • Design
    • Time-lag
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 20 mm
    • Ø
    • 5 mm
Datasheet/manual