Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 9A :: Assortment box, microfuse, 6.3 x 32 mm, time-lag

Item-No.: SORTIMENT 9A
€36,50
Category of goods: 1 = discountable

SORTIMENT 9A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Technology
    • Miniature fuses
    • Design
    • 6.3x32, time-lag
  • Packaging
    • Packaging
    • Pack of 180

Assortment box
Microfuse
assortment, 6.3 x 32 mm
In A3 box, time-lag.
Content: 10 pieces each
0.25/0.5/0.63/0.8/1.0/1.25/1.5/1.6/2.0/
2.5/3.15/4.0/5.0/6.3/8/10/16/20 A



Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Technology
    • Miniature fuses
    • Design
    • 6.3x32, time-lag
  • Packaging
    • Packaging
    • Pack of 180
Datasheet/manual