Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 7E :: G-fuses, 5x20mm, fast acting, 360 pcs

Item-No.: SORTIMENT 7E
€26,50
Category of goods: 1 = discountable

SORTIMENT 7E

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Technology
    • Miniature fuses
    • Design
    • Up to 200 A
  • Packaging
    • Packaging
    • Pack of 360

G-fuse assortment
Quick-acting
Manufacturer: ESKA
DIN 41.661/EN 60127-2-2

Content: 360 pieces
20 pcs each (2x 10 pc pack) 0.1/0.125/0.16/0.2/0.25/0.315/0.4/0.5/
0.63/0.8/1.0/1.25/1.6/2.0/2.5/3.15/4.0/6.3 A



Manufacturer : ESKA
Factory number : E3520800
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Technology
    • Miniature fuses
    • Design
    • Up to 200 A
  • Packaging
    • Packaging
    • Pack of 360
Datasheet/manual