Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 37 :: Zener diode assortment, 0.5 W

Item-No.: SORTIMENT 37
€24,95
Category of goods: 1 = discountable

SORTIMENT 37

  • Product Description
  • Technical information
  • General
    • Type
    • Z diodes
    • Technology
    • Z diodes
    • Design
    • 0,5W
  • Packaging
    • Packaging
    • Pack of 255
  • Specials
    • Specification
    • A4 tray

Assortment of zener diodes, 0.5 W

Cont.: compl. 235 pieces
10 pcs each
2.4 V*
15 pcs each
2.7 V*
3.3 V*
3.9 V*
4.7 V*
5.6 V*
8.2 V*
10 V*
12 V*
15 V*
18 V*
22 V*
27 V*
33 V*
39 V*
47 V



Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Z diodes
    • Technology
    • Z diodes
    • Design
    • 0,5W
  • Packaging
    • Packaging
    • Pack of 255
  • Specials
    • Specification
    • A4 tray
Datasheet/manual