Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 23 :: Ceramic capacitor assortment box, spacing 2.5 mm

Item-No.: SORTIMENT 23
€54,95
Category of goods: 1 = discountable

SORTIMENT 23

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic capacitors
    • Design
    • Min. 40 V
  • Packaging
    • Packaging
    • Pack of 500
  • Specials
    • Specification
    • A4 tray
  • Measures
    • Content spacing
    • 2.5 mm

Assortment box
Ceramic capaci-
tors
Min. 40 V, spacing 2.5 mm
Cont.: compl. 500 pieces
20 pcs each
1 pF
2.2 pF
4.7 pF
10 pF
15 pF
22 pF
33 pF
47 pF
56 pF
68 pF
100 pF
150 pF
220 pF
330 pF
470 pF
560 pF
680 pF
1 nF
1.5 nF
2.2 nF
3.3 nF
4.7 nF
6.8 nF
10 nF
22 nF



Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic capacitors
    • Design
    • Min. 40 V
  • Packaging
    • Packaging
    • Pack of 500
  • Specials
    • Specification
    • A4 tray
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual