Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 1042 :: Assortment box with 300 cable lugs

Item-No.: SORTIMENT 1042
€14,40
Category of goods: 1 = discountable

SORTIMENT 1042

  • Product Description
  • Technical information
  • General
    • Type
    • Range of cable shoes
    • Technology
    • Range of cable shoes
  • Packaging
    • Packaging
    • Pack of 300

Assortment box with 300 cable lugs, sorted

Contents:
Blade receptacles: 6.4 red / 6.4 blue
Butt connectors: red / blue / yellow
Fork-type cable lugs: M3 red / M4 red / M4 blue
Ring notch lugs: M3 red / M3 blue / M4 red / M4 blue / M5 blue / M6 yellow
Push-on blades 6.4 red / 6.4 blue



Package weight : 0.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Range of cable shoes
    • Technology
    • Range of cable shoes
  • Packaging
    • Packaging
    • Pack of 300
Datasheet/manual