reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 1040 :: Assortment box with 185 cable lugs

Item-No.: SORTIMENT 1040
€10,95
Category of goods: 1 = discountable

SORTIMENT 1040

  • Product Description
  • Technical information
  • General
    • Type
    • Range of cable shoes
  • Packaging
    • Packaging
    • Pack of 185

Assortment box with 185 cable lugs, sorted

Contents:
Blade receptacles: 2.8 red / 6.4 red / 6.4 blue
Butt connectors: red / blue / yellow
Fork-type cable lugs: M4 red / blue / yellow
Ring notch lugs: M4 red / blue / yellow
Push-on blades 6.4 red / blue



Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Range of cable shoes
  • Packaging
    • Packaging
    • Pack of 185
Datasheet/manual