Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 1025 :: Assortment box with 80 automotive fuses, FKS

Item-No.: SORTIMENT 1025
€5,15
Category of goods: 1 = discountable

SORTIMENT 1025

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle fuses
    • Technology
    • Motor vehicle fuses
  • Packaging
    • Packaging
    • Pack of 80
Assortment box with 80 automotive fuses, FKS
and 1 extractor tool for glass and car fuses
10x of each
3 A, violet
5 A, light brown
7.5 A, brown
10 A, red
15 A, light blue
20 A, yellow
25 A, natural
30 A, green



Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle fuses
    • Technology
    • Motor vehicle fuses
  • Packaging
    • Packaging
    • Pack of 80
Datasheet/manual