Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 100 :: Foil capacitor assortment box, spacing 5 mm

Item-No.: SORTIMENT 100
€51,60
Category of goods: 1 = discountable

SORTIMENT 100

  • Product Description
  • Technical information
  • General
    • Type
    • Film capacitor
    • Technology
    • Film capacitor
    • Design
    • Wima FKS-2/MKS-2
  • Packaging
    • Packaging
    • Pack of 212
  • Specials
    • Specification
    • A4 tray
  • Measures
    • Content spacing
    • 5.0 mm

Assortment box
Foil Capacitors
Spacing 5 mm
WIMA FKS-2/MKS-2
Cont.: compl. 212 pieces
10x 1 nF/100 V** FKS-2
10x 1.5 nF/100 V** FKS-2
10x 2.2 nF/100 V** FKS-2
10x 3.3 nF/100 V** FKS-2
10x 4.7 nF/100 V** FKS-2
10x 6.8 nF/63 V** MKS-2
10x 6.8 nF/100 V** FKS-2
10x 10 nF/63 V** MKS-2
10x 10 nF/100 V** FKS-2
10x 15 nF/63 V** MKS-2
10x 22 nF/63 V** MKS-2
10x 33 nF/63 V** MKS-2
10x 47 nF/63 V** MKS-2
10x 100 nF/63 V** MKS-2
10x 150 nF/63 V** MKS-2-5
10x 220 nF/63 V** MKS-2-5
10x 330 nF/63 V** MKS-2-5
5x 470 nF/63 V** MKS-2-5
5x 680 nF/63 V** MKS-2-5
5x 1 µF/50 V** MKS-2
5x 1 µF/63 V** MKS-2
4x 1.5 µF/63 V** MKS-2
4x 2.2 µF/50 V** MKS-2
4x 3.3 µF/50 V** MKS-2



Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Film capacitor
    • Technology
    • Film capacitor
    • Design
    • Wima FKS-2/MKS-2
  • Packaging
    • Packaging
    • Pack of 212
  • Specials
    • Specification
    • A4 tray
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual