Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 1 :: Tantalum capacitor assortment box

Item-No.: SORTIMENT 1
€66,60
Category of goods: 1 = discountable

SORTIMENT 1

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Technology
    • Tantalum capacitor
    • Design
    • Drip form
  • Packaging
    • Packaging
    • Pack of 145
  • Specials
    • Specification
    • A4 tray

Assortment box
Tantalum capacitor
Drip form
Cont.: compl. 140 pieces
10x 0.1 µF/35 V**
10x 0.22 µF/35 V**
10x 0.47 µF/35 V**
5x 0.68 µF/35 V**
10x 1 µF/35 V**
5x 1.5 µF/35 V**
10x 2.2 µF/16 V**
10x 2.2 µF/35 V**
5x 3.3 µF/35 V**
10x 4.7 µF/16 V**
10x 4.7 µF/35 V**
5x 6.8 µF/35 V**
10x 10 µF/16 V**
10x 10 µF/35 V**
5x 15 µF/35 V*
5x 22 µF/16 V**
5x 22 µF/35 V**
5x 47 µF/16 V**



Package weight : 0.1735 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Technology
    • Tantalum capacitor
    • Design
    • Drip form
  • Packaging
    • Packaging
    • Pack of 145
  • Specials
    • Specification
    • A4 tray
Datasheet/manual