Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S36 :: Set: LED, 30 pieces


S36

  • Product Description
  • Technical information
  • General
    • Type
    • LEDs
    • Technology
    • LEDs
  • Packaging
    • Packaging
    • Pack of 30

This set includes standard LEDs in different colours and shapes. All LEDs operate with a current of 10 mA or less. Each LED must be operated with a series resistor, which limits the current to 10 mA or less depending on the operating voltage. The LEDs can be operated with DC voltage: The longer connection leg on the LED is another plus. The drawing shows some connection examples with a resistor. The LEDs have different operating voltages depending on the colour.

Included with delivery:

• Red: approx. 1.6 V
• Green: approx. 2.1 V
• Yellow: approx. 1.8 V
• Infrared: approx. 1 V (for infrared remote control)



Manufacturer : KEMO
Factory number : S036
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • LEDs
    • Technology
    • LEDs
  • Packaging
    • Packaging
    • Pack of 30
Datasheet/manual