Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K/RES-E3 :: Set: E3 resistors, 480 pieces


K/RES-E3

  • Product Description
  • Technical information
  • General
    • Type
    • E3 resistors
  • Packaging
    • Packaging
    • Pack of 480

High-quality carbon film resistors.
Suitable for: TV, audio and video equipment, telephone receivers and communications systems, instrumentation, household appliances etc.

• Quantity: 480 pieces (30 units per measured value)
• Series: E3
• Measurement values: 16 (from 10 R to 1 M)
• Power: 1/4 W
• Operating temperature: -55°C to +155°C
• Tolerance: 5%
• Max. operating voltage: 250 V

Package type: blister card



Manufacturer : VELLEMAN
Factory number : K/RES-E3
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • E3 resistors
  • Packaging
    • Packaging
    • Pack of 480
Datasheet/manual