0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CER ENG KIT 30 :: Ceramic capacitor assortment 10 pF ... 22 µF, 0805

Item-No.: CER ENG KIT 30
€90,20
Category of goods: 1 = discountable

CER ENG KIT 30

  • Product Description
  • Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors
KEMET engineering kits are designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users.

• 28 values/50 pieces of each value/total 1400

• EIA 0805 Case Size
• C0G, X7R & X5R Dielectrics

• Value range: 10 pF...22 µF
• Ceramic type: C0G / X5R / X7R
• Rated voltage: 6.3...100 VDC
• Construction form: 0805



Manufacturer : KEMET
Factory number : CER ENG KIT 30
Package weight : 0.509 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors