0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CER ENG KIT 21 :: Ceramic capacitor assortment 47 pF ... 22 µF, 0805 ... 1210

Item-No.: CER ENG KIT 21
 €178,70
Category of goods: 1 = discountable

CER ENG KIT 21

  • Product Description
  • Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors
KEMET engineering kits are designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users.

• 37 values/50 pieces of each value/total 1850 pieces

• Flexible Termination System (FT-CAP)
• C0G & X7R Dielectrics

• Value range: 47 pF...22 µF
• Ceramic type: C0G / X7R
• Rated voltage: 10...200 VDC
• Construction form: 0805 / 1206 / 1210



Manufacturer : KEMET
Factory number : CER ENG KIT 21
Package weight : 0.599 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors