Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 9 :: Classic assortment box, 9", (15 x 3 x 23 cm)


SORT 9

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 230 mm
    • Height
    • 33 mm
    • Depth
    • 150 mm
Assortment case, assortment box

• 15 fixed compartments
• 2 stable catch fasteners
• Dimensions (W x D x H): 230 x 150 x 33 mm



Manufacturer : VELLEMAN
Factory number : OMRC9
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 230 mm
    • Height
    • 33 mm
    • Depth
    • 150 mm
Datasheet/manual