Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 7 :: Twin organizer, 7´´ black, grey


SORT 7

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 10
  • Measures
    • Width
    • 195 mm
    • Height
    • 95 mm
    • Depth
    • 195 mm
10 removable compartments

Specifications
  • dimensions (W x D x H): 195 x 145 x 95 mm
  • colours: black and grey



Manufacturer : VELLEMAN
Factory number : OMT7
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 10
  • Measures
    • Width
    • 195 mm
    • Height
    • 95 mm
    • Depth
    • 195 mm
Datasheet/manual