Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 396 :: Assortment box, 276 x 186 x 59 mm (twin)


SORT 396

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 32
  • Measures
    • Width
    • 276 mm
    • Height
    • 59 mm
    • Depth
    • 186 mm

Slimline assortment box made of polypropylene (colour: black base — transparent lid) , this model comprises 2 separate boxes each with 4–16 adjustable sections that clip together at the rear.

The boxes are stackable, shock resistant and each fitted with 2 catch fasteners.

It is possible to create 8–32 small compartments in both sides. The option to separate the two boxes makes this model very versatile in terms of usage.

SLIMLOCK TECHNOLOGY:

Innovative locking system for the subdivisions and lid integrate seamlessly together, ensures that even the smallest of items do not slide between sections.



Manufacturer : PLASTICA PANARO
Factory number : 396
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 32
  • Measures
    • Width
    • 276 mm
    • Height
    • 59 mm
    • Depth
    • 186 mm
Datasheet/manual