Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 199 :: Assortment box, 206 x 147 x 27 mm


SORT 199

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 206 mm
    • Height
    • 27 mm
    • Depth
    • 147 mm

Assortment box made of polypropylene (colour: white base — grey/transparent lid) with 4-16 adjustable sections, shock resistant with 2 catch fasteners, stackable box

SLIMLOCK TECHNOLOGY:

Innovative locking system for the subdivisions and lid integrate seamlessly together, ensures that even the smallest of items do not slide
between sections.



Manufacturer : PLASTICA PANARO
Factory number : 199
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 16
  • Measures
    • Width
    • 206 mm
    • Height
    • 27 mm
    • Depth
    • 147 mm
Datasheet/manual