Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 196 :: Assortment box, 276 x 188 x 75 mm


SORT 196

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 276 mm
    • Height
    • 75 mm
    • Depth
    • 188 mm

Assortment box made of polypropylene (colour: blue base — transparent lid)

• 1–15 adjustable sections
• Impact-resistant
• 2 catch fasteners
• Stackable box



Manufacturer : PLASTICA PANARO
Factory number : 196
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 276 mm
    • Height
    • 75 mm
    • Depth
    • 188 mm
Datasheet/manual