Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 195 :: Assortment box, 276 x 188 x 45 mm


SORT 195

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 20
  • Measures
    • Width
    • 276 mm
    • Height
    • 45 mm
    • Depth
    • 188 mm

Assortment box made of polypropylene (colour: blue base — transparent lid) with 1–20 adjustable sections, shock resistant with 2 catch fasteners, stackable box



Manufacturer : PLASTICA PANARO
Factory number : 195
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 20
  • Measures
    • Width
    • 276 mm
    • Height
    • 45 mm
    • Depth
    • 188 mm
Datasheet/manual