Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 13 :: Classic assortment box, 13", (32 x 5 x 24 cm)


SORT 13

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 324 mm
    • Height
    • 51 mm
    • Depth
    • 247 mm
Assortment case, assortment box

• 21 fixed compartments
• 2 stable catch fasteners
• Dimensions (W x D x H): 324 x 247 x 51 mm



Manufacturer : VELLEMAN
Factory number : OMRC13
Package weight : 0.493 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • Klassischer
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 324 mm
    • Height
    • 51 mm
    • Depth
    • 247 mm
Datasheet/manual